
* Images are for reference only
50V22uF CD288
Extended
- Manufacturer
- HRK
- MFR.Part #
- 50V22uF CD288
- JLCPCB Part #
- C2960209
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 11mm 22uF 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
500+
$0.0142
2000+
$0.0112
5000+
$0.0099
25000+
$0.0088
50000+
$0.0081
Related Products
Welcome back, may I help you?